reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DV 164035 :: MPLAB ICD 3 in-circuit debugger/programmer

Item-No.: DV 164035
€239,80
Category of goods: 0

DV 164035

  • Product Description
  • Technical information
  • General
    • Type
    • Programmer
    • Model
    • DV164035
    • Design
    • For advanced knowledge
    • Assembly
    • Housing
    • Socket
    • -
  • Specials
    • Protocoll
    • ICD
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 6-pin plug
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 4
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

A low-cost and effective high-speed development tool for in-circuit programming and debugging of Microchip's Flash-based 8-bit PIC microcontrollers up to the complete series of 16-bit and 32-bit MCUs and the 16-bit PIC Digital Signal Controller (DSC). Debug and program PIC® Flash microcontrollers and dsPIC® DSCs with the powerful yet easy-to-use graphical user interface of the MPLAB Integrated Development Environment (IDE).
The supplied MPLAB ICD 3 set provides the connection between the user's development PC and the target object. The connectors are compatible with MPLAB ICD 2 or MPLAB REAL ICE™ systems (RJ-11). The ever-increasing speeds of microcontrollers push traditional replicas of in-circuit programmers to the limit of their possible applications.

However, the MPLAB ICD 3 in-circuit debugger/programmer for embedded system developers provides absolute premium performance and reliability based on a 40-MHz dsPIC33 and high-speed FPGA.
Programming times are 15-times faster than previous systems. The speed enables real-time troubleshooting in custom applications, fast firmware reloads and fast in-circuit reprogramming. The internal 1-MB buffer significantly speeds up system reload when switching between different processors. Documentation and software in English.

In case of complaint, please contact the suppliers directly at: http://support.microchip.com/scripts/slxweb.dll/external?name=webticketcust



Manufacturer : MICROCHIP
Factory number : DV164035
Package weight : 0.502 kg
RoHS : conform
Technical information
  • General
    • Type
    • Programmer
    • Model
    • DV164035
    • Design
    • For advanced knowledge
    • Assembly
    • Housing
    • Socket
    • -
  • Specials
    • Protocoll
    • ICD
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 6-pin plug
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 4
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual