reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DM 320003-2 :: PIC32 USB starter board

Item-No.: DM 320003-2
€72,30
Category of goods: 0

DM 320003-2

  • Product Description
  • Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DM320003-2
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 3
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

The PIC32 USB starter kit II provides a very simple and cost-effective method of experimenting with the USB and CAN functionalities of the PIC32 microcontroller. The board includes everything required to develop USB embedded host/device/OTG applications with Microchip's USB software. The USB starter kit II has the same format and extension connectors as other PIC32 starter kits.

Contains:
• PIC32 USB starter board II
• USB cable, A : B mini/micro
• MPLAB DIE, MPLAB C32 C compiler

In case of complaint, please contact the suppliers directly at: http://support.microchip.com/scripts/slxweb.dll/external?name=webticketcust



Manufacturer : MICROCHIP
Factory number : DM320003-2
Package weight : 0.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DM320003-2
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 3
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual