reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DM 320001 :: PIC32 starter kit

Item-No.: DM 320001
€54,30
Category of goods: 0

DM 320001

  • Product Description
  • Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DM320001
    • Design
    • For advanced knowledge
    • Assembly
    • Board
    • System requirements
    • 2 free USB ports, Windows XP/Vista
    • Socket
    • -
  • Specials
    • Protocoll
    • ICSP, JTAG
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 3
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

The PIC32 starter kit contains everything you need to experiment with the high-performance PIC32 microcontroller family, - over 35 source code examples, on-board programmer/debugger, free development tools and a series of design documents. Your first PIC32 MCU program can begin.
The PIC32 starter kit provides an additional slot for future Microchip starter kit extensions (in development) or for your own prototypes. Documentation and software in English.
For Windows XP and 2000.

• MPLAB IDE v8.x or higher
• MPLAB C32 C compiler, up to 64 kB with full optimisation and without time limits
• Sample source code for projects and peripherals
• Full-source-based debugging in MPLAB IDE
• PIC32 - 72 MHz with 512 kB Flash, 32 kB RAM, 4-channel DMA
• 3 switches and 3 LEDs



Manufacturer : MICROCHIP
Factory number : DM320001
Package weight : 0.191 kg
RoHS : conform
Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DM320001
    • Design
    • For advanced knowledge
    • Assembly
    • Board
    • System requirements
    • 2 free USB ports, Windows XP/Vista
    • Socket
    • -
  • Specials
    • Protocoll
    • ICSP, JTAG
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 3
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual