reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DM 300027 :: Development board, 16-bit 28-pin starter board

SAVE21%
Item-No.: DM 300027
€88,30
€69,90
Category of goods: 0


DM 300027

  • Product Description
  • Technical information
  • General
    • Type
    • Evaluation Kit
    • Modelname
    • DM300027
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • SDIP-28
  • Interfaces
    • USB
    • Yes
    • UART
    • Yes
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 3
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin

This cost-effective 16-bit starter development board supports SDIP 28-pin PIC24/dsPIC30F/dsPIC33F microcontrollers or dsPIC digital signal controller (DSC) devices. It can be connected with the MPLAB® ICD 2 in-circuit debugger/programmer or PICkit™ 2 via USB cable.
Incl.:
• PIC24FJ64GA002 device, 28-pin
• On-board controller for 3.3 V or 5 V
• Single UART communication channel via USB bridge
• CD with sample software and documentation

In case of complaint, please contact the suppliers directly at: http://support.microchip.com/scripts/slxweb.dll/external?name=webticketcust



Manufacturer : MICROCHIP
Factory number : DM300027
Package weight : 0.244 kg
RoHS : conform
Technical information
  • General
    • Type
    • Evaluation Kit
    • Modelname
    • DM300027
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • SDIP-28
  • Interfaces
    • USB
    • Yes
    • UART
    • Yes
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 3
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual