reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DM 240311 :: XLP nanoWatt 16-bit development board

Item-No.: DM 240311
€71,10
Category of goods: 0

DM 240311

  • Product Description
  • Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DM240311
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • Common DIP-20+DIP-28
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 28-pin plug
    • UART
    • Yes
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 2

The board is suitable for researching and testing eXtreme Low Power applications based on the 16-bit PIC24F XLP nanoWatt family. A programming tool, such as PICkit3 (not included, please order separately), is required to program the chip.
The integrated PIC24F16KA102 controller can be supplied with power via a CR2032 coin cell, 2 micro batteries or with solar power. The board
includes: LEDs, temperature sensor, prototype area and 3 mTouch buttons.

In case of complaint, please contact the suppliers directly at: http://support.microchip.com/scripts/slxweb.dll/external?name=webticketcust



Manufacturer : MICROCHIP
Factory number : DM240311
Package weight : 0.233 kg
RoHS : conform
Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DM240311
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • Common DIP-20+DIP-28
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 28-pin plug
    • UART
    • Yes
  • Implementation
    • Transmission
    • Cable
    • Pieces
    • 2
Datasheet/manual