reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DM 240011 :: MPLAB starter kit for PIC24F

Item-No.: DM 240011
€71,95
Category of goods: 0


DM 240011

  • Product Description
  • Technical information
  • General
    • Type
    • Evaluation Kit
    • Modelname
    • DM240011
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Display
    • Display
    • 128x 64 pixel monochrome - OLED
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

The low-cost PIC24F starter kit includes everything you need to start examining the high performance and versatility of the PIC24F microcontroller family. The pre-installed and menu-driven demo application software supports data logging, thumb drive and graphics applications for testing the PIC24F MCU. Just install MPLAB IDE, connect the board with a PC via USB and you're ready to begin.

Board with integrated in-circuit debugger, in-circuit programmer
and PIC24FJ256GB110 MCU, 256-KB Flash
USB OTG device and PC host connector
OLED display, capacitive touch pad
MPLAB IDE and MPLAB C compiler on CD

In case of complaint, please contact the suppliers directly at: http://support.microchip.com/scripts/slxweb.dll/external?name=webticketcust



Manufacturer : MICROCHIP
Factory number : DM240011
Package weight : 0.22 kg
RoHS : conform
Technical information
  • General
    • Type
    • Evaluation Kit
    • Modelname
    • DM240011
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Display
    • Display
    • 128x 64 pixel monochrome - OLED
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual