reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DM 163022 :: PICDEM 2 Plus development board

Item-No.: DM 163022
€110,80
Category of goods: 0

DM 163022

  • Product Description
  • Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DM163022-1
    • Design
    • For advanced knowledge
    • Assembly
    • Board
    • Socket
    • DIP-18, DIP-28, DIP-40
  • Interfaces
    • Interfaces
    • ICD
  • Implementation
    • Transmission
    • Cable
  • Display
    • Display
    • 16x2 Zeichen LCD
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin

The PICDEM 2 Plus board demonstrates the capabilities of many of the 18-pin, 28-pin and 40-pin PIC16... and PIC18... devices in a simple way. It can used as a stand-alone board with a programmed part, as an in-circuit emulator (MPLAB® ICE or MPLAB® REAL ICE™) or with an MPLAB ICD 2 in-circuit debugger.

Incl.:
• PIC18F4520, with an active program
• PIC16F877A, with its own demo program
• 2X16 LCD display, piezo buzzer, active RS 232 port,
• Temperature sensor
• Source code for all programs

In case of complaint, please contact the suppliers directly at: http://support.microchip.com/scripts/slxweb.dll/external?name=webticketcust



Manufacturer : MICROCHIP
Factory number : DM163022-1
Package weight : 0.262 kg
RoHS : conform
Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • DM163022-1
    • Design
    • For advanced knowledge
    • Assembly
    • Board
    • Socket
    • DIP-18, DIP-28, DIP-40
  • Interfaces
    • Interfaces
    • ICD
  • Implementation
    • Transmission
    • Cable
  • Display
    • Display
    • 16x2 Zeichen LCD
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual