reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIAMEX PIC PROG :: Universal programmer for PICs, PIC-PROG

Item-No.: DIAMEX PIC PROG
€34,95
Category of goods: 0


DIAMEX PIC PROG

  • Product Description
  • Technical information
  • General
    • Type
    • Universal programmer
    • Modelname
    • DIAMEX PIC PROG
    • Design
    • For advanced knowledge
    • Assembly
    • Board
  • Specials
    • Protocoll
    • MPLAB, PICKIT2
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

The universal tool for programming many PIC controllers made by Microchip PIC is software and hardware compatible with PIC KIT 2 (DV 164120). The original Microchip software (MPLAB, PICKIT2 Programmer) can be used.
The programmer firmware can be updated at any time using Microchip tools.

Technical data:

• Standard ICSP-compatible 6-pin pin header
• 3 LEDs for status indication
• Powered via USB port
• No drivers required (HID device)
• Bios updateable via USB

Included with delivery:

• Programmer (without enclosure)
• Mini USB cable
• Quick start guide



Manufacturer : DIAMEX
Factory number : PIC-PROG
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal programmer
    • Modelname
    • DIAMEX PIC PROG
    • Design
    • For advanced knowledge
    • Assembly
    • Board
  • Specials
    • Protocoll
    • MPLAB, PICKIT2
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual