reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95999 :: USB 2.0 camera module, 3 MP, 62° autofocus

Item-No.: DELOCK 95999
€55,50
Category of goods: 0


DELOCK 95999

  • Product Description
  • Technical information
  • General
    • Modelname
    • Camera Module
    • Design
    • Suitable for installation
    • Assembly
    • Board
    • Function
    • 3.14 MP, 62° autofocus
    • Technology
    • USB 2.0

The Delock USB 2.0 camera module offers high resolution with a very compact design and low power consumption. It is ideal for integration into your projects.

Technical data
  • USB 2.0 high speed

  • 3.14 megapixels

  • Standard SCCB interface (I²C bus)

  • Supports data formats RAW RGB, RGB565/555/444, CCIR656, YUV422/420, YCbCr422 and compression

  • Maximum resolutions: QXGA (2048 x 1536)

  • Various fully-automated auto exposure controls:

  • Automatic image control function with automatic exposure control (AEC)

  • Automatic white balance (AWB)

  • Automatic band filter (ABF)

  • Automatic black level calibration (ABLC)

  • Image quality control with colour saturation, gamma, sharpness, lens correction, automatic removal of defective pixels, noise reduction and automatic 50/60 Hz luminance detection

  • Supports scaling

  • Power consumption: sensor suspend mode: 90 mA/sensor active: 430 mA ± 5 mA at 640 x 480

  • Operating voltage: 5 V

  • Operating temperature: 5 - 40°C

  • Relative humidity during operation: max. 20 - 80%

  • Lens dimensions: 1/4 inch

  • Sensitivity: 0.6 V (lux-sec)

  • Signal to noise ratio: 36 dB

  • Dynamic range: 68 dB

  • Autofocus

  • Aperture value: F/2.8

  • Frame rates: 30 fps at VGA/15 fps at QXGA

  • Dimensions: 60 x 8 x 5.8 mm (L/W/H)


System requirements
  • Win Vista/7/8

  • MS DirectX from 9.0c

  • Linux 2.6.15 with Video4Linux

  • Mac OS from 10.4.8

  • At least P4 1.4 GHz, 128 MB RAM


Package contents
  • Camera module

  • CD




Manufacturer : DELOCK
Factory number : 95999
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Camera Module
    • Design
    • Suitable for installation
    • Assembly
    • Board
    • Function
    • 3.14 MP, 62° autofocus
    • Technology
    • USB 2.0