reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95954 :: USB 2.0 IR camera module, 1.92 megapixels, 55° fixed focus

Item-No.: DELOCK 95954
€38,20
Category of goods: 0

DELOCK 95954

  • Product Description
  • Technical information
  • General
    • Model
    • Camera Module
    • Design
    • Suitable for installation
    • Assembly
    • Board
    • Function
    • 1.92 MP, 55° fixed focus
    • Technology
    • USB 2.0
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 60.8 mm
    • Width
    • 8.1 mm
    • Height
    • 6.3 mm
The Delock USB 2.0 camera module provides high resolution with low power consumption in a very compact design. It is ideal for installation in industrial components, such as IPCs, embedded systems, sensors and equipment engineering.

Technical data
• USB 2.0 high speed
• 1.92 megapixels
• Without optical IR filter
• LED status display
• UXGA 1600x1200, 15 fps
• HD ready 1280 x 720p, 30 fps
• SVGA 800 x 600, 30 fps
• QVGA 320 x 280, 60 fps
• Aperture: F/2.5
• Horizontal image angle: 30° - 64° depending on resolution
• Fixed focus: 30 cm
• Automatic exposure control + white balance (can be deactivated)
• Formats: YUY2, RGB24, I420
• Standard USB video class device UVC
• Power supply: 5 V DC USB
• Electrical power: 600 mW
• Dimensions LxWxH: 60.80 x 8.10 x 6.30 mm

System requirements
• Win XP(SP2)/Vista/7/8,
• MS DirectX from 9.0c
• Linux from 2.6.15 with Linux UVC open source driver
http://linux-uvc.berlios.de
• Mac OS from 10.4.8;
• At least P4 1.4 GHz, 128 MB RAM



Manufacturer : DELOCK
Factory number : 95954
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Model
    • Camera Module
    • Design
    • Suitable for installation
    • Assembly
    • Board
    • Function
    • 1.92 MP, 55° fixed focus
    • Technology
    • USB 2.0
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 60.8 mm
    • Width
    • 8.1 mm
    • Height
    • 6.3 mm