reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95843 :: Connection cable for camera modules, 10 cm, 5-pin


DELOCK 95843


This Delock connection cable can be used to connect modules with 5-pin plugs to notebooks or PCBs.

• Connectors: 5-pin socket > open cable ends
• Connector manufacturer: ACES 87214 - 0500
• Length: approx. 10 cm
• WTB wire-to-board connector



Manufacturer : DELOCK
Factory number : 95843
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual