reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BX 40 BAGERO :: Batronix BX40 Bagero II

Item-No.: BX 40 BAGERO
€200,20
Category of goods: 0


BX 40 BAGERO

  • Product Description
  • Technical information
  • General
    • Type
    • Developer tool
    • Modelname
    • BX 40 Bagero
    • Design
    • For expert knowledge
    • Assembly
    • Unibase
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Measures
    • Length
    • 153 mm
    • Width
    • 85 mm
    • Height
    • 25 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

Flexible, easy-to-use and fast programming device with extensive support for Eproms, EEproms, Flash, serial EEproms and other memory chips.
All programming voltages of 3 - 25 V are supplied through the USB port. Therefore, no external power supply unit is needed.
The programmer software can control up to eight devices at the same time. In addition to the basic functions, such as read, program, compare and delete, the software also offers professional protection, split, autoidentify, autostart and serial number functions as well as a convenient hex editor.

Supported operating systems (32+64-bit): Windows 7, Vista, XP, ME, 98SE, Linux, Mac OS-X

Supported components:
27 NMOS, 27C, 27E, 28F, 28C, 28HC, 28F, 29C, 48, 87, 29F, 29LF, 29W, 39, 49, LPC, FWH, 24, 25, 93, 95 serial EEproms, 16-bit chips, low voltage chips (3 V) and other memory chips.



Manufacturer : BATRONIX ELEKTRONIK
Factory number : BX 40 BAGERO
Package weight : 0.413 kg
RoHS : conform
Technical information
  • General
    • Type
    • Developer tool
    • Modelname
    • BX 40 Bagero
    • Design
    • For expert knowledge
    • Assembly
    • Unibase
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Measures
    • Length
    • 153 mm
    • Width
    • 85 mm
    • Height
    • 25 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual