reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BX 32P BARLINO :: Batronix BX32P Barlino II

Item-No.: BX 32P BARLINO
€127,95
Category of goods: 0


BX 32P BARLINO

  • Product Description
  • Technical information
  • General
    • Type
    • Developer tool
    • Modelname
    • BX32P Barlino
    • Design
    • For expert knowledge
    • Assembly
    • Unibase
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Measures
    • Length
    • 90 mm
    • Width
    • 85 mm
    • Height
    • 25 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

Flexible, easy-to-use and fast programming device with extensive support for Eproms, EEproms, Flash, serial EEproms and other memory chips.
All programming voltages of 3 - 25 V are supplied through the USB port. Therefore, no external power supply unit is needed.
The programmer software can control up to eight devices at the same time. In addition to the basic functions, such as read, program, compare and delete, the software also offers professional protection, split, autoidentify, autostart and serial number functions as well as a convenient hex editor.

Supported operating systems (32+64-bit): Windows 7, Vista, XP, ME, 98SE, Linux, Mac OS-X

Supported components:
27 NMOS, 27C, 27E, 28F, 28C, 28HC, 28F, 29C, 48, 87, 29F excluding 29F100/200/400/800, 29LF, 29W, 39, 49, LPC, FWH, 24, 25, 93, 95 serial EEproms, 16-bit chips, low voltage chips (3 V) and other memory chips.



Manufacturer : BATRONIX ELEKTRONIK
Factory number : BX32P BARLINO
Package weight : 0.332 kg
RoHS : conform
Technical information
  • General
    • Type
    • Developer tool
    • Modelname
    • BX32P Barlino
    • Design
    • For expert knowledge
    • Assembly
    • Unibase
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Measures
    • Length
    • 90 mm
    • Width
    • 85 mm
    • Height
    • 25 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual