reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BX 32 BATUPO :: Batronix BX32 Batupo II

Item-No.: BX 32 BATUPO
€111,95
Category of goods: 0


BX 32 BATUPO

  • Product Description
  • Technical information
  • General
    • Type
    • Developer tool
    • Modelname
    • Batronix BX32BATUPO
    • Design
    • For expert knowledge
    • Assembly
    • Unibase
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Measures
    • Length
    • 90 mm
    • Width
    • 85 mm
    • Height
    • 25 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

Flexible, easy-to-use and fast programming device with extensive support for Eproms, EEproms, Flash, serial EEproms and other memory chips.
All programming voltages of 3 - 25 V are supplied through the USB port. Therefore, no external power supply unit is needed.
The programmer software can control up to eight devices at the same time. In addition to the basic functions, such as read, program, compare and delete, the software also offers professional protection, split, autoidentify, autostart and serial number functions as well as a convenient hex editor.

Supported operating systems (32+64-bit): Windows 7, Vista, XP, ME, 98SE, Linux, Mac OS-X

Supported components:
27 NMOS, 27C, 27E, 28F, 28C, 28HC, 28F, 29C, 48, 87, 29F excluding 29F100/200/400/800.



Manufacturer : BATRONIX ELEKTRONIK
Factory number : BX 32 BATUPO II
Package weight : 0.327 kg
RoHS : conform
Technical information
  • General
    • Type
    • Developer tool
    • Modelname
    • Batronix BX32BATUPO
    • Design
    • For expert knowledge
    • Assembly
    • Unibase
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Transmission
    • Cable
  • Measures
    • Length
    • 90 mm
    • Width
    • 85 mm
    • Height
    • 25 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual