reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVR STK 500 :: ATMEL developer kit incl. DVD


AVR STK 500

  • Product Description
  • Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • Atmel AVR STK 500
    • Design
    • For basic knowledge
    • Assembly
    • Board + module
    • Socket
    • DIL-8.20.40
  • Specials
    • Protocoll
    • ISP, HVSP
  • Implementation
    • Transmission
    • Cable, printed circuit board
    • Pieces
    • 12
  • Interfaces
    • Connection entry
    • RS-232
    • Connection discharge
    • RS-232
    • UART
    • Yes
  • Power supply
    • Low-voltage input
    • 10 - 15 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin

AVR STK500 starter kit programmer and development system for all Atmel 8-pin, 20-pin and 40-pin AVR Flash microcontrollers in DIL enclosures.

•8 push-buttons, 8 LEDs, all I/O ports on pin contact strips
•Parallel and serial high-voltage programming
•Serial in-system programming, ISP
•AVR Studio for code generation (assembler), simulation, emulation (ext. in-circuit emulator) and programming of the Flash controller
•Supports: ATiny11, 12, 15, 28/AT90S1200, 2313, 2323, 2343, 4433, 8515/ATMega161, 163
•Includes 1 sample (40-pin PDIP)
•Software and documentation in English

The installation of the most up-to-date versions of software and firmware is a prerequisite for proper operation. Download via www.atmel.com!

In the event of a fault in the application of this tool, please contact the manufacturer's technical support at the following link:
http://www.atmel.com/dyn/products/support.asp?soiurce=global_nav



Manufacturer : ATMEL
Factory number : ATSTK500
Package weight : 0.907 kg
RoHS : conform
Technical information
  • General
    • Type
    • Evaluation Kit
    • Model
    • Atmel AVR STK 500
    • Design
    • For basic knowledge
    • Assembly
    • Board + module
    • Socket
    • DIL-8.20.40
  • Specials
    • Protocoll
    • ISP, HVSP
  • Implementation
    • Transmission
    • Cable, printed circuit board
    • Pieces
    • 12
  • Interfaces
    • Connection entry
    • RS-232
    • Connection discharge
    • RS-232
    • UART
    • Yes
  • Power supply
    • Low-voltage input
    • 10 - 15 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin