reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATMEL-ICE BASIC :: Debug-/ Programer for ARM Cortex-M & AVR

Item-No.: ATMEL-ICE BASIC
€111,90
Category of goods: 0


ATMEL-ICE BASIC

  • Product Description
  • Technical information
  • General
    • Type
    • Programmer
    • Modelname
    • AT ATMEL ICE BASIC
    • Design
    • For advanced knowledge
  • Supports JTAG, SWD, PDI, TPI, aWire, SPI and debugWIRE interfaces
  • Full source-level debugging in Atmel Studio
  • Supports all built-in hardware breakpoints in the target microcontroller (number depends on the OCD module in the target)
  • Up to 128 software breakpoints
  • 1.62 to 5.5V target operation
  • USB powered
  • Provides both ARM Cortex Debug Connector (10-pin) pin-out and AVR JTAG connector pin-out


Atmel-ICE is a powerful development tool for debugging and programming Atmel ARM® Cortex®-M based Atmel SAM and AVR®microcontrollers with on-chip debug capability.
Atmel-ICE supports:
  • Programming and on-chip debugging of all Atmel AVR 32-bit MCUs on both JTAG and aWire interfaces
  • Programming and on-chip debugging of all Atmel AVR XMEGA® family devices on both JTAG and PDI 2-wire interfaces
  • JTAG and SPI programming and debugging of all Atmel AVR 8-bit MCUs with OCD support on either JTAG or debugWIRE interfaces
  • Programming and debugging of all Atmel SAM ARM Cortex-M based MCUs on both SWD and JTAG interfaces
  • Programming of all Atmel tinyAVR® 8-bit MCUs with support for the TPI interface


Ships with the product
  • Atmel-ICE unit
  • USB cable (1.8m, high-speed, micro-B)
  • IDC flat cable with 10-pin 50-mil connector and 6-pin 100-mil connector



Manufacturer : ATMEL
Factory number : ATATMEL-ICE-BASIC
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • Programmer
    • Modelname
    • AT ATMEL ICE BASIC
    • Design
    • For advanced knowledge
Datasheet/manual