reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT AVR BUTTERFLY :: Atmel AVR Butterfly, Demoboard with ATmega169

Item-No.: AT AVR BUTTERFLY
€32,95
Category of goods: 0

AT AVR BUTTERFLY

  • Product Description
  • Technical information
  • General
    • Type
    • Programmer
    • Model
    • AT AVR BUTTERFLY
    • Design
    • For advanced knowledge
  • Typ: Board
  • Supported Device: ATmega169
  • Supported Device Technology: Microcontroller
  • Maximum Clock Rate: 0.032 MHz
  • Program Memory Size: 4 MB
  • Program Memory Type: Data Flash
  • RS232: 1x
  • Display Type: LCD
  • IDE: AVR Butterfly - Application Rev07/AVR Butterfly - Bootloader rev04/AVR Studio 4
  • Main Program Memory Type: Flash



Manufacturer : ATMEL
Factory number : ATAVRBFLY
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Programmer
    • Model
    • AT AVR BUTTERFLY
    • Design
    • For advanced knowledge
Datasheet/manual