reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 91SAM-ICE :: JTAG Emulator AT91SAM ARM 7/ARM 9

Item-No.: AT 91SAM-ICE
€210,80
Category of goods: 0


AT 91SAM-ICE

  • Product Description
  • Technical information
  • General
    • Type
    • Developer tool
    • Modelname
    • AT91SAM-ICE
    • Design
    • For advanced knowledge
    • Assembly
    • Housing
    • System requirements
    • Windows 2000/XP
    • Socket
    • Atmel AT91 ARM7/ARM9
  • Specials
    • Protocoll
    • JTAG, JTAG ICE
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 10-pin plug
  • Implementation
    • Transmission
    • Cable
  • Measures
    • Length
    • 100 mm
    • Width
    • 53 mm
    • Height
    • 27 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

Atmel SAM-ICE ™ is a JTAG emulator for Atmel AT91SAM ARM7/ARM9 microcontrollers, including the Thumb ® mode. It supports download speeds of up to 720K bytes per second and maximum JTAG speeds of up to 12 MHz. It also supports Serial Wire Debug (SWD) and Serial Wire Viewer (SWV) from SAM-ICE hardware V6.

• J-Link compatible mode
• RDI-compliant
• No power supply required (powered through USB port)
• Auto speed recognition
• Monitors JTAG signals

If you encounter problems using this tool please contact the manufacturer’s technical support directly at the following link:
http://support.atmel.com/bin/customer.exe?=&action=knowledge



Manufacturer : ATMEL
Factory number : AT91SAM-ICE
Package weight : 0.368 kg
RoHS : conform
Technical information
  • General
    • Type
    • Developer tool
    • Modelname
    • AT91SAM-ICE
    • Design
    • For advanced knowledge
    • Assembly
    • Housing
    • System requirements
    • Windows 2000/XP
    • Socket
    • Atmel AT91 ARM7/ARM9
  • Specials
    • Protocoll
    • JTAG, JTAG ICE
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 10-pin plug
  • Implementation
    • Transmission
    • Cable
  • Measures
    • Length
    • 100 mm
    • Width
    • 53 mm
    • Height
    • 27 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual