reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 30TK175 STK :: Digital Temperature Sensors Evaluation Kit

Item-No.: AT 30TK175 STK
€89,00
€87,70



Bargain Item!
Limited amount available.

AT 30TK175 STK

  • Product Description
  • Technical information
  • General
    • Type
    • Developer tool
    • Model
    • AT30TK175STK
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 10-pin plug
  • Implementation
    • Transmission
    • Printed circuit board
    • Pieces
    • 4
The AT30TK175STK is a development tool for applications that require accurate, real-time temperature monitoring to improve product safety and reliability, improve system performance, and reduce the risk of system overheating. The starter kit utilizes the AT30TK175 daughterboard to allow users to experiment and develop with the Atmel AT30TSE002B, AT30TS75, AT30TS750, and AT30TSE758 digital temperature sensors.

The AT30TK175 daughterboard interfaces to the AT88Microbase board (included in the kit) to provide communication to a PC via a USB interface allowing designers to learn and experiment with the temperature sensor demonstration utility. In addition, this kit supports a modular approach, enabling the AT30TK175 daughterboard to connect directly to an STK series AVR development platform to easily add temperature monitoring to applications.

Features
• Four digital temperature sensor devices:
- Atmel® AT30TSE002B
- Atmel AT30TS75
- Atmel AT30TS750
- Atmel AT30TSE758
• Four event LEDs
• Four alarm status LEDs: Critical, high, low, and normal
• Software switchable VCC: 3.3V, 5.0V, and OFF
• Power LED

Contents
• One Atmel AT30TK175 adapter board
• One Atmel AT88Microbase AVR® base module
• 6-inch USB cable
• 18-inch extension cable



Manufacturer : ATMEL
Factory number : AT30TK175STK
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Developer tool
    • Model
    • AT30TK175STK
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Interfaces
    • USB
    • Yes
    • Interfaces
    • 10-pin plug
  • Implementation
    • Transmission
    • Printed circuit board
    • Pieces
    • 4