• Model

  • Type

  • Technology

  • Design

  • Isolation

  • Assembly

  • Material

  • Bending radius


  • Profibus Connectors

  •  1 - 7 of  7  items. 
 
  • Model:

    Bus cable

  • Type:

    Bus cable for Profibus L2

  • Technology:

    Bus cable for advanced

  • Design:

    O2YS(ST)CY

  • Isolation:

    PE, red-green

  • Assembly:

    1x2x0.64 / 2.54

  • Material:

    PVC

  • Bending radius:

    65 or 125 mm

  • Internal conductor:

    Solid bare Cu wire Ø

  • Cable length:

    10.0 m

  • Shielding:

    AI-PETP-foil, Cu-braid

  • Temperatur max.:

    -40 ... +70

  • Protection class:

    According to DIN 19245 Part 3 and EN 50170

  • Ø:

    7.7 mm

  • Colour:

    violet

Weight incl.:

0.55 kg

 
  • Model:

    Bus cable

  • Type:

    Bus cable for Profibus L2

  • Technology:

    Bus cable for advanced

  • Design:

    O2YS(ST)CY

  • Isolation:

    PE, red-green

  • Assembly:

    1x2x0.64 / 2.54

  • Material:

    PVC

  • Bending radius:

    65 or 125 mm

  • Internal conductor:

    Solid bare Cu wire Ø

  • Cable length:

    25.0 m

  • Shielding:

    AI-PETP-foil, Cu-braid

  • Temperatur max.:

    -40 ... +70

  • Protection class:

    According to DIN 19245 Part 3 and EN 50170

  • Ø:

    7.7 mm

  • Colour:

    violet

Weight incl.:

1.43 kg

 
  • Model:

    SUB-D, IDC terminal

  • Type:

    Erbic Profibus connector

  • Technology:

    Erbic Profibus connector

  • Design:

    9-pin SUB-D plug

  • Connection:

    IDC terminal

  • Pole number:

    9

  • Temperatur max.:

    -20 … +70

  • Protection class:

    IP40

  • Length:

    64.6 mm

  • Width:

    47.5 mm

  • Depth:

    16 mm

  • Colour:

    Grey

Weight incl.:

0.044 kg

 
  • Model:

    SUB-D, screw terminal

  • Type:

    Erbic Profibus connector

  • Technology:

    Erbic Profibus connector

  • Design:

    9-pin SUB-D plug

  • Connection:

    Screw terminal

  • Pole number:

    9

  • Temperatur max.:

    -20 … +70

  • Protection class:

    IP40

  • Length:

    64.6 mm

  • Width:

    47.5 mm

  • Depth:

    16 mm

  • Colour:

    Grey

Weight incl.:

0.044 kg

 
  • Model:

    SUB-D, IDC terminal

  • Type:

    Erbic Profibus connector

  • Technology:

    Erbic Profibus connector

  • Design:

    9-pin SUB-D plug

  • Connection:

    IDC terminal

  • Pole number:

    9

  • Temperatur max.:

    -20 … +70

  • Protection class:

    IP40

  • Length:

    64.6 mm

  • Width:

    47.5 mm

  • Depth:

    16 mm

  • Colour:

    Grey

Weight incl.:

0.055 kg

 
  • Model:

    SUB-D, screw terminal

  • Type:

    Erbic Profibus connector

  • Technology:

    Erbic Profibus connector

  • Design:

    9-pin SUB-D plug

  • Connection:

    Screw terminal

  • Pole number:

    9

  • Temperatur max.:

    -20 … +70

  • Protection class:

    IP40

  • Length:

    64.6 mm

  • Width:

    47.5 mm

  • Depth:

    16 mm

  • Colour:

    Grey

Weight incl.:

0.055 kg

 
  • Model:

    SUB-D, IDC terminal

  • Type:

    Erbic Profibus connector

  • Technology:

    Erbic Profibus connector

  • Design:

    9-pin SUB-D plug

  • Material:

    Metal housing

  • Connection:

    Vertical cable outlet

  • Pole number:

    9

  • Temperatur max.:

    -20 … +70

  • Protection class:

    IP30

  • Length:

    57 mm

  • Width:

    35 mm

  • Depth:

    16 mm

  • Colour:

    Silver

Weight incl.:

0.086 kg