reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTELXEON1231V3 :: Intel Xeon E3-1231V3, 4x 3.40 GHz, boxed, 1150

Item-No.: INTELXEON1231V3
€284,90
Category of goods: 0


Intel Xeon E3-1231 v3, 4x 3.40GHz, S1150, box

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.40
    • Turbo
    • 3.80 GHz
    • TDP
    • 80 W
    • Technology
    • Intel® Xeon® E3 (Haswell)
    • Graphics
    • Without processor graphics
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB

The Intel Xeon processors are characterised by new, innovative technologies such as Hyper-Threading technology and the Intel NetBurst microarchitecture. They offer excellent performance and functionality with sufficient space for current and next-generation server and workstation platforms. Thanks to the significant enhancements to the platform, its special performance properties and an exceptional value for money, the time is now right to upgrade from legacy systems to the latest technology and enjoy competitive benefits.

• Quad-core Haswell
• Clock rate: 3.40 GHz, turbo: 3.80 GHz
• TDP: 80 W
• Production: 22 nm
• Interface: DMI, 5GT/s
• L2 cache: 4 x 256 kB
• L3 cache: 8 MB shared
• Stepping: C0
• Graphics: none
• PCIe lanes: 16x PCIe 3.0
• Base: 1150, max. 1 CPU
• Memory controller: dual-channel PC3-12800U (DDR3-1600), 25.6 GB/s, up to 32 GB, ECC supported
• Features: SSE 4.1, SSE 4.2, AVX2, Turbo Boost 2.0, vPro, Hyper-Threading, VT-x EPT, VT-d, TSX-NI, Intel 64, idle states, EIST, thermal monitoring, fast memory access, Flex memory access, IPT, AES-NI, secure key, TXT, XD Bit, anti-theft

Release: Q2/2014

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80646E31231V3
Package weight : 0.351 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.40
    • Turbo
    • 3.80 GHz
    • TDP
    • 80 W
    • Technology
    • Intel® Xeon® E3 (Haswell)
    • Graphics
    • Without processor graphics
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB
Datasheet/manual