reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL XE5-1650V3 :: Intel Xeon E5-1650 v3, 6x 3.50 GHz, 2011-3

Item-No.: INTEL XE5-1650V3
€659,00
Category of goods: 0


Intel Xeon E5-1650 v3, 6x 3.50GHz, 2011-3, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 2011-3
    • Generation
    • Haswell-EP
    • Clock
    • 3.50
    • Turbo
    • 3.80 GHz
    • TDP
    • 140 W
    • Technology
    • Intel® Xeon® E5 v3 (Haswell-EP)
    • Graphics
    • Without processor graphics
    • Level 3 Cache
    • 15360 kB
    • Release
    • Q3/2014
    • Type
    • Intel processor
    • Assembly
    • Box version without fan
    • Level 2 Cache
    • 6x 256 kB

The Intel Xeon processors are characterised by new, innovative technologies such as Hyper-Threading technology and the Intel NetBurst microarchitecture. They offer excellent performance and functionality with sufficient space for current and next-generation server and workstation platforms. Thanks to the significant enhancements to the platform, its special performance properties and an exceptional value for money, the time is now right to upgrade from legacy systems to the latest technology and enjoy competitive benefits.

Details:
  • Hexa-core: Haswell-EP

  • Clock rate: 3.50 GHz, Turbo: 3.80 GHz

  • TDP: 140 W

  • Production: 22 nm

  • Interface: DMI, 5 GT/s

  • L2 cache: 6x 256 kB

  • L3 cache: 15 MB shared

  • Stepping: R2

  • Graphics: N/A

  • PCIe lanes: 40x PCIe 3.0

  • Base: 2011-3, max. 1 CPU

  • Memory controller: quad-channel PC4-17000U (DDR4-2133), 68 GB/s, max. 768 GB, ECC supported

  • Features: SSE4.1, SSE4.2, AVX2, Turbo Boost 2.0, vPro, Hyper-Threading, VT-x EPT, VT-d, Intel 64, idle states, demand-based switching, EIST, thermal monitoring, IPT, AES-NI, secure key, TXT, XD Bit


Release: Q3/2014

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80644E51650V3
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 2011-3
    • Generation
    • Haswell-EP
    • Clock
    • 3.50
    • Turbo
    • 3.80 GHz
    • TDP
    • 140 W
    • Technology
    • Intel® Xeon® E5 v3 (Haswell-EP)
    • Graphics
    • Without processor graphics
    • Level 3 Cache
    • 15360 kB
    • Release
    • Q3/2014
    • Type
    • Intel processor
    • Assembly
    • Box version without fan
    • Level 2 Cache
    • 6x 256 kB
Datasheet/manual