reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL G3470 :: Intel Pentium G3470, 2x 3.60 GHz, boxed, 1150

Item-No.: INTEL G3470
€105,90
Category of goods: 0

Intel Pentium G3470, 2x 3.60GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.60
    • Turbo
    • - GHz
    • TDP
    • 53 W
    • Technology
    • Pentium Dual-Core (Haswell)
    • Graphics
    • Intel® HD Graphics
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q1/2015
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB

The Intel® Pentium® Processor G3470 from the 22-nm Haswell generation is a native dual-core CPU with integrated graphics core (Intel® HD Graphics). The integrated memory controller supports DDR3 memory up to 1600 MHz. The integrated graphics unit runs up to 1100 MHz (with turbo) and shares the common 3MB L3 cache with the CPU.

Details:
Dual-core: Haswell
Clock speed: 3.60 GHz, turbo: N/A
TDP: 53 W
Production: 22 nm
Interface: DMI, 5GT/s
L2 cache: 2 x 256 kB
L3 cache: 3 MB shared
Graphics: Intel HD Graphics, up to 1100 MHz, max. 3 displays
PCIe lanes: 16x PCIe 3.0
Base: 1150, max. 1 CPU
Memory controller: dual-channel PC3-12800U (DDR3-1600), 25.6 GB/s, max. 32 GB
Features: SSE4.1, SSE4.2, AVX2, VT-x EPT, Intel 64, EIST, XD Bit

Release: Q1/2015

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80646G3470
Package weight : 0.292 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.60
    • Turbo
    • - GHz
    • TDP
    • 53 W
    • Technology
    • Pentium Dual-Core (Haswell)
    • Graphics
    • Intel® HD Graphics
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q1/2015
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB
Datasheet/manual