reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL G3440 :: Intel Pentium G3440, 2x 3.30 GHz, boxed, 1150

Item-No.: INTEL G3440
€89,95
Category of goods: 0


Intel Pentium G3440, 2x 3.30GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.30
    • Turbo
    • - GHz
    • TDP
    • 54 W
    • Technology
    • Pentium Dual-Core (Haswell)
    • Graphics
    • Intel® HD Graphics
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB

The Intel® Pentium® Processor G3440 from the 22-nm Haswell generation is a native dual-core CPU with integrated graphics core (Intel® HD Graphics). The integrated memory controller supports DDR3 memory up to 1600 MHz. The integrated graphics unit runs at 350 MHz (max. 1100 with turbo) and shares the common 3MB L3 cache with the CPU.

Details:
• Dual-core: Haswell
• Clock speed: 3.30 GHz, turbo: N/A
• TDP: 54 W
• Production: 22 nm
• Interface: DMI, 5GT/s
• L2 cache: 2 x 256 kB
• L3 cache: 3 MB shared
• Stepping: C0
• Graphics: Intel HD Graphics, 350 - 1100 MHz, max. 3 displays
• PCIe lanes: 16x PCIe 3.0
• Base: 1150, max. 1 CPU
• Memory controller: dual-channel PC3-12800U (DDR3-1600), 25.6 GB/s, up to 32 GB, ECC supported
• Features: SSE 4.1, SSE 4.2, VT-x EPT, Intel 64, idle states, EIST, thermal monitoring, XD Bit, Clear Video HD

Release: Q2/2014, Haswell-refresh

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80646G3440
Package weight : 0.306 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.30
    • Turbo
    • - GHz
    • TDP
    • 54 W
    • Technology
    • Pentium Dual-Core (Haswell)
    • Graphics
    • Intel® HD Graphics
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB
Datasheet/manual