reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL G3258 :: Intel Pentium G3258, 2x 3.20 GHz, boxed, 1150

Item-No.: INTEL G3258
€71,90
Category of goods: 0


Intel Pentium G3258 Anniversary Edition, 2x3.20GHz

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.20
    • Turbo
    • - GHz
    • TDP
    • 53 W
    • Technology
    • Pentium Dual-Core (Haswell)
    • Graphics
    • Intel® HD Graphics
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB

The Intel Pentium Processor G3258 from the 22-nm Haswell generation is a native dual-core CPU with integrated graphics core (Intel HD Graphics). The integrated memory controller supports DDR3 memory up to 1333 MHz. The integrated graphics unit runs at 350 MHz (max. 1100 with turbo) and shares the common 3MB L3 cache with the CPU.

Details:
• Dual-core Haswell
• Clock speed: 3.20 GHz, turbo: N/A
• TDP: 53 W
• Production: 22 nm
• Interface: DMI, 5GT/s
• L2 cache: 2 x 256 kB
• L3 cache: 3 MB shared
• Stepping: C0
• Graphics: Intel HD Graphics, 350 - 1100 MHz, max. 3 displays
• PCIe lanes: 16x PCIe 3.0
• Base: 1150, max. 1 CPU
• Memory controller: dual-channel PC3-10667U (DDR3-1333), 21.3 GB/s, up to 32 GB, ECC supported
• Features: SSE 4.1, SSE 4.2, VT-x EPT, Intel 64, idle states, EIST, thermal monitoring, XD Bit, Clear Video HD, multiplier can be chosen as required

Release: Q2/2014, Haswell-refresh

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80646G3258
Package weight : 0.337 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.20
    • Turbo
    • - GHz
    • TDP
    • 53 W
    • Technology
    • Pentium Dual-Core (Haswell)
    • Graphics
    • Intel® HD Graphics
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB
Datasheet/manual