reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL G3250 :: Intel Pentium G3250, 2x 3.20GHz, boxed, 1150

Item-No.: INTEL G3250
€59,95
Category of goods: 0

Intel Pentium G3250, 2x 3.20GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.20
    • TDP
    • 53 W
    • Technology
    • Pentium Dual-Core (Haswell)
    • Graphics
    • Intel® HD Graphics
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q3/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB
Details:
• Dual-Core: "Haswell"
• Operating frequency: 3.20GHz, Turbo: not available
• TDP: 53W
• Manufacturing process: 22nm
• Interface: DMI, 5GT/s
• L2 cache: 2x 256kB
• L3 cache: 3MB shared
• Stepping: C0
• Graphics: Intel HD Graphics, 350-1100MHz, max. 3 displays
• PCIe-Lanes: 16x PCIe 3.0
• Socket: 1150, max. 1 CPU
• Memory controller: Dual Channel PC3-10667U (DDR3-1333), 21.3GB/s, max. 32GB, ECC-support
• Features: SSE 4.1, SSE 4.2, VT-x EPT, Intel 64, Idle States, EIST, Thermal Monitoring, Secure Key, XD bit



Manufacturer : INTEL
Factory number : BX80646G3250
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.20
    • TDP
    • 53 W
    • Technology
    • Pentium Dual-Core (Haswell)
    • Graphics
    • Intel® HD Graphics
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q3/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB
Datasheet/manual