reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL C I7-5960X :: Intel Core i7-5960X, 8x 3.00 GHz, boxed, 2011-3

Item-No.: INTEL C I7-5960X
€1.162,95
Category of goods: 0

Intel Core i7-5960X Extreme Edition, 8x 3.00GHz

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 2011-3
    • Generation
    • Haswell-E
    • Clock
    • 3.00
    • Turbo
    • 3.50 GHz
    • TDP
    • 140 W
    • Technology
    • Intel® Core® i7 (Haswell-E)
    • Graphics
    • Without processor graphics
    • Level 3 Cache
    • 20480 kB
    • Release
    • Q3/2014
    • Type
    • Intel processor
    • Assembly
    • Box version without fan
    • Level 2 Cache
    • 8x 256 kB

The Intel Core i7-5930K processor is a native 6-core CPU for the 2011-3 base. The CPU is clocked at 3.5 GHz and enables a turbo cycle of 3.7 GHz at a maximum of 140-watt TDP. The Core i7-5930K is based on Intel's 22-nm Haswell E architecture with four-channel memory controller and supports DDR4 RAM up to max. 2133 MHz. A fan must be purchased separately.

Details:
• 2011-3 base
• Octa-core: Haswell-E
• Boxed without fan
• Clock rate: 3.00 GHz, turbo: 3.50 GHz
• TDP: 140 W
• Production: 22 nm
• Interface: DMI, 5GT/s
• L2 cache: 8 x 256 kB
• L3 cache: 20 MB shared
• Stepping: R2
• Graphics: N/A
• PCIe lanes: 40x PCIe 3.0
• Base: 2011-3, max 1 CPU
• Memory controller: quad-channel PC4-17066U (DDR4-2133), 68 GB/s, max. 64 GB
• Features: SSE4.1, SSE4.2, AVX2, Turbo Boost 2.0, Hyper-Threading, VT-x EPT, VT-d, Intel 64, idle states, EIST, thermal monitoring, IPT, AES-NI, XD Bit, multiplier can be chosen as required

Release: Q3/2014

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80648I75960X
Package weight : 0.127 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 2011-3
    • Generation
    • Haswell-E
    • Clock
    • 3.00
    • Turbo
    • 3.50 GHz
    • TDP
    • 140 W
    • Technology
    • Intel® Core® i7 (Haswell-E)
    • Graphics
    • Without processor graphics
    • Level 3 Cache
    • 20480 kB
    • Release
    • Q3/2014
    • Type
    • Intel processor
    • Assembly
    • Box version without fan
    • Level 2 Cache
    • 8x 256 kB
Datasheet/manual