reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL C I7-5775C :: Intel Core i7-5775C, 4x 3.30 GHz, boxed, 1150

Item-No.: INTEL C I7-5775C
€419,95
Category of goods: 0


Intel Core i7-5775C, 4x 3.30GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Broadwell
    • Clock
    • 3.30
    • Turbo
    • 3.70 GHz
    • TDP
    • 65 W
    • Technology
    • Intel® Core® i7 (Broadwell)
    • Graphics
    • Intel® Iris Pro Graphics 6200
    • Level 3 Cache
    • 6144 kB
    • Release
    • Q2/2015
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB

The Intel Core i7-5775C processor is a native quad-core CPU for the 1150 base. The CPU is clocked at 3.3 GHz and enables a turbo cycle of 3.7 GHz at a maximum of 65-watt TDP. The graphic unit integrated in the Core i7-5775C is called Intel Iris Pro Graphics 6200. It is clocked at a maximum of 1150 MHz and supports up to three displays. The integrated memory controller officially supports DDR3L memory up to 1600 MHz.

Details:
  • 1150 base

  • Quad-core: Broadwell

  • Clock rate: 3.30 GHz, Turbo: 3.70 GHz

  • TDP: 65 W

  • Production: 14 nm

  • Interface: DMI, 6.4 GT/s

  • L2 cache: 4x 256 kB

  • L3 cache: 6 MB shared

  • Stepping: G0

  • Graphics: Intel Iris Pro Graphics 6200, 300 - 1150 MHz, max. 3 displays

  • PCIe lanes: 16x PCIe 3.0

  • Base: 1150, max. 1 CPU

  • Memory controller: dual-channel PC3L-12800U (DDR3L-1600), 25.6 GB/s, max. 32 GB

  • Features: L4 cache (128 MB eDRAM), SSE4.1, SSE4.2, AVX2, Turbo Boost 2.0, Hyper-Threading, VT-x EPT, VT-d, TSX-NI, Intel 64, idle states, EIST, thermal monitoring, AES-NI, secure key, XD Bit, anti-theft, Clear Video HD, InTru 3D, wireless display


Release: Q2/2015

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80658I75775C
Package weight : 0.33 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Broadwell
    • Clock
    • 3.30
    • Turbo
    • 3.70 GHz
    • TDP
    • 65 W
    • Technology
    • Intel® Core® i7 (Broadwell)
    • Graphics
    • Intel® Iris Pro Graphics 6200
    • Level 3 Cache
    • 6144 kB
    • Release
    • Q2/2015
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB
Datasheet/manual