reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL C I7-4790S :: Intel Core i7-4790S, 4x 3.20 GHz, boxed, 1150

Item-No.: INTEL C I7-4790S
€359,95
Category of goods: 0

Intel Core i7-4790S, 4x 3.20GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.20
    • Turbo
    • 4.00 GHz
    • TDP
    • 65 W
    • Technology
    • Intel® Core® i7 (Haswell)
    • Graphics
    • Intel® HD Graphics 4600
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB

The Intel Core i7-4790S processor is a native quad-core CPU for the 1150 base. The CPU is clocked at 3.2 GHz and enables a turbo cycle of 4.0 GHz at a maximum of 65-watt TDP. A maximum of eight threads can be run at the same time thanks to HyperThreading. The integrated graphics unit of the Core i7-4790S is clocked at a maximum of 1200 MHz and supports up to three displays. The fourth-generation Intel Core processors are based on Intel 22-nm Haswell architecture and represent an advancement in previous core processors. The integrated graphics unit has also undergone significant improvements and now features 20 shader units. The integrated memory controller supports DDR3-RAM up to 1600 MHz.

Details:
• Base 1150
• Quad-core: Haswell
• Clock rate: 3.20 GHz, turbo: 4.00 GHz
• TDP: 65 W
• Production: 22 nm
• Interface: DMI, 5GT/s
• L2 cache: 4 x 256 kB
• L3 cache: 8 MB shared
• Stepping: C0
• Graphics Intel HD Graphics 4600, 350 - 1200 MHz, max. 3 displays
• PCIe lanes: 16x PCIe 3.0
• Base: 1150, max. 1 CPU
• Memory controller: dual-channel PC3-12800U (DDR3-1600), 25.6 GB/s, max. 32 GB
• Features: SSE 4.1, SSE 4.2, AVX2, Turbo Boost 2.0, vPro, Hyper-Threading, VT-x EPT, VT-d, TSX-NI, Intel 64, My WiFi, idle states, EIST, thermal monitoring, IPT, AES-NI, secure key, TXT, XD Bit, anti-theft, Clear Video HD, InTru 3D, wireless display

Release: Q2/2014, Haswell-refresh

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80646I74790S
Package weight : 0.31 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.20
    • Turbo
    • 4.00 GHz
    • TDP
    • 65 W
    • Technology
    • Intel® Core® i7 (Haswell)
    • Graphics
    • Intel® HD Graphics 4600
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB
Datasheet/manual