reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL C I7-4790K :: Intel Core i7-4790K, 4x 4.00 GHz, boxed, 1150

Item-No.: INTEL C I7-4790K
€385,50
Category of goods: 0

Intel Core i7-4790K, 4x 4.00GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Devils Canyon
    • Clock
    • 4.00
    • Turbo
    • 4.40 GHz
    • TDP
    • 88 W
    • Technology
    • Intel® Core® i7 (Devils Canyon)
    • Graphics
    • Intel® HD Graphics 4600
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB

The Intel Core i7-4790K processor is a native quad-core CPU for the 1150 base. The CPU is clocked at 4.0 GHz and enables a turbo cycle of 4.4 GHz at only 84-watt TDP. A maximum of eight threads can be run at the same time thanks to HyperThreading. The integrated unit in the Core i7-4790K is clocked at a maximum of 1200 MHz. The fourth-generation Intel Core processors are based on Intel 22-nm Haswell architecture and are a further development of previous core processors. Various improvements to the architecture, such as optimised branch prediction, support for second-generation Advanced Vector eXtensions (AVX2) and a doubled bandwidth for the L1 and L2 caches provide hugely increased floating-point performance and enhanced application performance by up to 15%. The Intel Graphics 4600 integrated graphics unit has also undergone significant improvements and now features 20 shader units. The integrated memory controller supports DDR3-RAM up to 1600 MHz.

Like all K models, the processor has a freely selectable multiplier

Details:
• Quad-core: Devil's Canyon
• Clock rate: 4.00 GHz, turbo: 4.40 GHz
• TDP: 88 W
• Production: 22 nm
• Interface: DMI, 5GT/s
• L2 cache: 4 x 256 kB
• L3 cache: 8 MB shared
• Stepping: C0
• Graphics: Intel HD Graphics 4600, 350 - 1250 MHz, max. 3 displays
• PCIe lanes: 16x PCIe 3.0
• Base: 1150, max. 1 CPU
• Memory controller: dual-channel PC3-12800U (DDR3-1600), 25.6 GB/s, max. 32 GB
• Features: SSE 4.1, SSE 4.2, AVX2, Turbo Boost 2.0, Hyper-Threading, VT-x EPT, TSX-NI, Intel 64, My WiFi, idle states, EIST, thermal monitoring, IPT, AES-NI, secure key, XD Bit, anti-theft, Clear Video HD, InTru 3D, wireless display, multiplier can be chosen as required

Release: Q2/2014, Haswell-refresh

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80646I74790K
Package weight : 0.355 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Devils Canyon
    • Clock
    • 4.00
    • Turbo
    • 4.40 GHz
    • TDP
    • 88 W
    • Technology
    • Intel® Core® i7 (Devils Canyon)
    • Graphics
    • Intel® HD Graphics 4600
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB
Datasheet/manual