reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL C I7-4770 :: Intel Core i7-4770, 4x 3.40 GHz, boxed, 1150

Item-No.: INTEL C I7-4770
€355,00
Category of goods: 0


Intel Core i7-4770, 4x 3.40GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.40
    • Turbo
    • 3.90 GHz
    • TDP
    • 84 W
    • Technology
    • Intel® Core® i7 (Haswell)
    • Graphics
    • Intel® HD Graphics 4600
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q2/2013
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB

The Intel Haswell Core i7-4770 is part of the fourth generation of Intel processors. This quad-core processor is clocked at 3.4 GHz in standard mode and achieves 3.9 GHz in Turbo mode. The Intel Core i7-4770 benefits from Hyper-Threading, maximises the performance of your system and offers excellent responsiveness, even when multiple applications are open simultaneously. On a graphics level, this powerful Haswell-generation processor features an HD 4600 controller, which excellently supports the latest games and the major CAD and DTP applications.

Details:
• Base 1150
• Quad-core Haswell
• Clock rate: 3.40 GHz, turbo: 3.90 GHz
• TDP: 84 W
• Production: 22 nm
• Interface: DMI, 5GT/s
• L2 cache: 4 x 256 kB
• L3 cache: 8 MB shared
• Stepping: C0
• Graphics Intel HD Graphics 4600, 350 - 1200 MHz, max. 3 displays
• PCIe lanes: 16x PCIe 3.0
• Base: 1150, max. 1 CPU
• Memory controller: dual-channel PC3-12800U (DDR3-1600), 25.6 GB/s, max. 32 GB
• Features: SSE 4.1, SSE 4.2, AVX2, Turbo Boost 2.0, vPro, Hyper-Threading, VT-x EPT, VT-d, TSX-NI, Intel 64, My WiFi, idle states, EIST, thermal monitoring, IPT, AES-NI, secure key, TXT, XD Bit, anti-theft, Clear Video HD, InTru 3D, wireless display

Release: Q2/2013

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80646I74770
Package weight : 0.354 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.40
    • Turbo
    • 3.90 GHz
    • TDP
    • 84 W
    • Technology
    • Intel® Core® i7 (Haswell)
    • Graphics
    • Intel® HD Graphics 4600
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q2/2013
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB
Datasheet/manual