reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL C I5-4690K :: Intel Core i5-4690K, 4x 3.50 GHz, boxed, 1150


Intel Core i5-4690K, 4x 3.50GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Devils Canyon
    • Clock
    • 3.50
    • Turbo
    • 3.90 GHz
    • TDP
    • 88 W
    • Technology
    • Intel Core i5 (Devils Canyon)
    • Graphics
    • Intel® HD Graphics 4600
    • Level 3 Cache
    • 6144 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB

This Intel Core i5 4690 K is the brand new Haswell i5 top-of-the-range model for the 1150 base!
The actual Haswell core has the code name Devil Canyon; additional capacitors at the bottom of the processor improve control of the output power and Next Generation Thermal Interface Material (NGTIM) is also used. In the same way as the predecessor K models, the processor features a freely selectable multiplier and impresses with exceptional performance at relatively low power consumption and fantastic value for money.

Details:
• Quad-core: Devil's Canyon
• Clock rate: 3.50 GHz, turbo: 3.90 GHz
• TDP: 88 W
• Production: 22 nm
• Interface: DMI, 5GT/s
• L2 cache: 4 x 256 kB
• L3 cache: 6 MB shared
• Stepping: C0
• Graphics Intel HD Graphics 4600, 350 - 1200 MHz, max. 3 displays
• PCIe lanes: 16x PCIe 3.0
• Base: 1150, max. 1 CPU
• Memory controller: dual-channel PC3-12800U (DDR3-1600), 25.6 GB/s, max. 32 GB
• Features: SSE 4.1, SSE 4.2, AVX2, Turbo Boost 2.0, VT-x EPT, TSX-NI, Intel 64, My WiFi, idle states, EIST, thermal monitoring, IPT, AES-NI, secure key, XD Bit, anti-theft, Clear Video HD, InTru 3D, wireless display, multiplier can be chosen as required

Release: Q2/2014, Haswell-refresh

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80646I54690K
Package weight : 0.322 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Devils Canyon
    • Clock
    • 3.50
    • Turbo
    • 3.90 GHz
    • TDP
    • 88 W
    • Technology
    • Intel Core i5 (Devils Canyon)
    • Graphics
    • Intel® HD Graphics 4600
    • Level 3 Cache
    • 6144 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB
Datasheet/manual