reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL C I5-4670K :: Intel Core i5-4670K, 4x 3.40 GHz, boxed, 1150

Item-No.: INTEL C I5-4670K
€257,95
Category of goods: 0

Intel Core i5-4670K, 4x 3.40GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.40
    • Turbo
    • 3.80 GHz
    • TDP
    • 84 W
    • Technology
    • Intel® Core® i5 (Haswell)
    • Graphics
    • Intel® HD Graphics 4600
    • Level 3 Cache
    • 6144 kB
    • Release
    • Q2/2013
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB

The Intel Haswell Core i5-4670K is part of the fourth generation of Intel processors. This quad-core processor is clocked at 3.4 GHz in standard mode and achieves 3.8 GHz in Turbo mode. The Intel Core i5-4670K benefits from Hyper-Threading, maximises the performance of your system and offers excellent responsiveness, even when multiple applications are open simultaneously. On a graphics level, this powerful Haswell-generation processor features an HD 4600 controller, which excellently supports the latest games and the major CAD and DTP applications.

Details:
• Base 1150
• Quad-core Haswell
• Clock rate: 3.40 GHz, turbo: 3.80 GHz
• TDP: 84 W
• Production: 22 nm
• DMI: 5GT/s
• L2 cache: 4 x 256 kB
• L3 cache: 6 MB shared
• Stepping: C0
• IGP: HD Graphics 4600, 350 - 1200 MHz
• Memory controller: dual-channel PC3-12800U (DDR3-1600), 25.6 GB/s, max. 32 GB
• Features: SSE4.1, SSE4.2, AVX2, FMA3, Turbo Boost 2.0, VT-x, AES-NI, Intel 64, anti-theft, idle states, EIST, thermal monitoring, XD bit, secure key, identity protection, multiplier can be chosen as required

Release: Q2/2013

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80646I54670K
Package weight : 0.353 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.40
    • Turbo
    • 3.80 GHz
    • TDP
    • 84 W
    • Technology
    • Intel® Core® i5 (Haswell)
    • Graphics
    • Intel® HD Graphics 4600
    • Level 3 Cache
    • 6144 kB
    • Release
    • Q2/2013
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB
Datasheet/manual