reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL C I3-4150 :: Intel Core i3-4150, 2x 3.50 GHz, boxed, 1150

Item-No.: INTEL C I3-4150
€131,80
Category of goods: 0

Intel Core i3-4150, 2x 3.50GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.50
    • Turbo
    • - GHz
    • TDP
    • 54 W
    • Technology
    • Intel® Core® i3 (Haswell)
    • Graphics
    • Intel® HD Graphics 4400
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB

The Intel Core i3-4150 processor is a native dual-core CPU for the 1150 base. The CPU is clocked at 3.5 GHz at a maximum of 54-watt TDP. The integrated Intel HD Graphics 4400 graphics unit in the Core i3-4150 is clocked at a maximum 1100 MHz. The fourth-generation Intel Core processors are based on Intel 22-nm Haswell architecture and represent an advancement in previous core processors. The integrated graphics unit has also undergone significant improvements and supports a maximum of three displays. The integrated memory controller processes DDR3-RAM up to 1600 MHz.

Details:
• Dual-core: Haswell
• Clock speed: 3.50 GHz, turbo: N/A
• TDP: 54 W
• Production: 22 nm
• Interface: DMI, 5GT/s
• L2 cache: 2 x 256 kB
• L3 cache: 3 MB shared
• Stepping: C0
• Graphics: Intel HD Graphics 4400, 350 - 1150 MHz, max. 3 displays
• PCIe lanes: 16x PCIe 3.0
• Base: 1150, max. 1 CPU
• Memory controller: dual-channel PC3-12800U (DDR3-1600), 25.6 GB/s, up to 32 GB, ECC supported
• Features: SSE 4.1, SSE 4.2, AVX2, Hyper-Threading, VT-x EPT, Intel 64, idle states, EIST, thermal monitoring, AES-NI, XD Bit, Clear Video HD, InTru 3D, wireless display

Release: Q2/2014, Haswell-refresh

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80646I34150
Package weight : 0.293 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 3.50
    • Turbo
    • - GHz
    • TDP
    • 54 W
    • Technology
    • Intel® Core® i3 (Haswell)
    • Graphics
    • Intel® HD Graphics 4400
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB
Datasheet/manual