reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL C I3-4130T :: Intel Core i3-4130T, 2x 2.90 GHz, boxed, 1150

Item-No.: INTEL C I3-4130T
€134,95
Category of goods: 0

Intel Core i3-4130T, 2x 2.90GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 2.90
    • Turbo
    • - GHz
    • TDP
    • 35 W
    • Technology
    • Intel® Core® i3 (Haswell)
    • Graphics
    • Intel® HD Graphics 4400
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q3/2013
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB

The energy-efficient Intel Core i3-4130T processor is a native dual-core CPU for the 1150 base. The CPU is clocked at 2.9 GHz at just 35-watt TDP. The integrated Intel HD Graphics 4400 graphics unit in the Core i3-4130T is clocked at a maximum 1100 MHz. The fourth-generation Intel Core processors are based on Intel 22-nm Haswell architecture and represent an advancement in previous core processors. Various improvements to the architecture, such as optimised branch prediction, support for second-generation Advanced Vector eXtensions (AVX2) and a doubled bandwidth for the L1 and L2 caches provide hugely increased floating-point performance and enhanced application performance by up to 15%, even with unoptimised code. The integrated graphics unit has also undergone significant improvements and now features 20 shader units. The integrated memory controller supports DDR3-RAM up to 1600 MHz.

Details:
• Base 1150
• Dual-core Haswell
• Clock speed: 2.90 GHz, turbo: N/A
• TDP: 35 W
• Production: 22 nm
• Interface: DMI, 5GT/s
• L2 cache: 2 x 256 kB
• L3 cache: 3 MB shared
• Stepping: C0
• Graphics: Intel HD Graphics 4400, 200 - 1150 MHz, max. 3 displays
• PCIe lanes: 16x PCIe 3.0
• Base: 1150, max. 1 CPU
• Memory controller: dual-channel PC3-12800U (DDR3-1600), 25.6 GB/s, up to 32 GB, ECC supported
• Features: SSE 4.1, SSE 4.2, AVX2, Hyper-Threading, VT-x EPT, Intel 64, idle states, EIST, thermal monitoring, AES-NI, XD Bit, Clear Video HD, InTru 3D, wireless display

Release: Q3/2013

Please note that not every processor runs on every motherboard, even if the base fits.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80646I34130T
Package weight : 0.233 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 2.90
    • Turbo
    • - GHz
    • TDP
    • 35 W
    • Technology
    • Intel® Core® i3 (Haswell)
    • Graphics
    • Intel® HD Graphics 4400
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q3/2013
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB
Datasheet/manual