reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CELERON G1850 :: Intel Celeron dual-core G1850, 2 x 2.90 GHz, 1150


Intel Celeron G1850, 2x 2.90GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 2.90
    • Turbo
    • - GHz
    • TDP
    • 54 W
    • Technology
    • Intel® Celeron® (Haswell)
    • Graphics
    • Intel® HD Graphics
    • Level 3 Cache
    • 2048 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB

The G1850 Intel Celeron Processor is based on 22-nm Haswell architecture and is a native dual-core CPU with integrated graphics (Intel HD Graphics). The integrated memory controller officially supports DDR3 memory up to 1333 MHz. The integrated GPU runs at 350 Mhz (max. 1050 with Turbo) and shares the common 2-MB L3 cache with the CPU.

Details:
• Dual-core "Haswell"
• Clock speed: 2.90 GHz, Turbo: N/A
• TDP: 54 W
• Production: 22 nm
• Interface: DMI, 5 GT/s
• L2 cache: 2 x 256 kB
• L3 cache: 2 MB shared
• Stepping: C0
• Graphics: Intel HD Graphics, 350 - 1050 MHz, max. 3 displays
• PCIe lanes: 16x PCIe 3.0
• Base: 1150, max. 1 CPU
• Memory controller: dual channel PC3-10667U (DDR3-1333), 21.3 GB/s, up to 32 GB, ECC supported
• Features: SSE 4.1, SSE 4.2, VT-x EPT, Intel 64, Idle States, EIST, Thermal Monitoring, Secure Key, XD Bit, Clear Video HD

Release: Q2/2014, Haswell Refresh

Please note that not every processor runs on every mainboard, even if the base fits.
A BIOS update on the mainboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80646G1850
Package weight : 0.302 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1150
    • Generation
    • Haswell
    • Clock
    • 2.90
    • Turbo
    • - GHz
    • TDP
    • 54 W
    • Technology
    • Intel® Celeron® (Haswell)
    • Graphics
    • Intel® HD Graphics
    • Level 3 Cache
    • 2048 kB
    • Release
    • Q2/2014
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB
Datasheet/manual