reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BX80662I76700K :: Intel Core i7-6700K, 4x 4.0 GHz, boxed, 1151

Item-No.: BX80662I76700K
€374,95
Category of goods: 0


Intel Core i7-6700K, 4x 4.00GHz, boxed ohne Kühler

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1151
    • Generation
    • Skylake
    • Clock
    • 4.00
    • Turbo
    • 4.20 GHz
    • TDP
    • 95 W
    • Technology
    • Intel® Core® i7 (Skylake)
    • Graphics
    • Intel® HD Graphics 530
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q3/2015
    • Type
    • Intel processor
    • Assembly
    • Box version without fan
    • Level 2 Cache
    • 4x 256 kB

The Intel Core i7-6700K processor—code-named "Skylake-S"—is a quad-core CPU for the 1151 socket and is based on the current Skylake generation. The CPU clock rate is 4.0 GHz. It allows a turbo clock rate of 4.2 GHz at a maximum 95 W TDP. This Intel Core processor is based on Intel's 14-nm Skylake architecture and represents a further development of the existing Core processors.

Details:
  • Quad core: "Skylake"

  • Clock rate: 4.00 GHz, Turbo: 4.20 GHz

  • TDP: 95 W

  • Production: 14 nm

  • Interface: DMI 3.0, 8 GT/s

  • L2 cache: 4x 256 kB

  • L3 cache: 8 MB shared

  • Stepping: R0

  • Graphics: Intel HD Graphics 530, 350-1150 MHz, max. three displays

  • PCIe lanes: 16x PCIe 3.0

  • Socket: 1151, max. 1 CPU

  • Memory controller: Dual Channel PC4-17000U/PC3L-12800U (DDR4-2133/DDR3L-1600), 34.2 GB/s, max. 64 GB

  • Features: SSE4.1, SSE4.2, AVX, AVX2, FMA3, Turbo Boost 2.0, Hyper-Threading, VT-x EPT, VT-d, Intel 64, My WiFi, Idle States, EIST, Thermal Monitoring, IPT, AES-NI, TSX-NI, Secure Key, XD Bit, Anti Theft, Clear Video HD, InTru 3D, Wireless Display, unlocked multiplier


Release: Q3/2015

Please note that not every processor operates on any motherboard, even if the socket matches.
In some cases, a BIOS update is required on the motherboard.



Manufacturer : INTEL
Factory number : BX80662I76700K
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1151
    • Generation
    • Skylake
    • Clock
    • 4.00
    • Turbo
    • 4.20 GHz
    • TDP
    • 95 W
    • Technology
    • Intel® Core® i7 (Skylake)
    • Graphics
    • Intel® HD Graphics 530
    • Level 3 Cache
    • 8192 kB
    • Release
    • Q3/2015
    • Type
    • Intel processor
    • Assembly
    • Box version without fan
    • Level 2 Cache
    • 4x 256 kB
Datasheet/manual