reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BX80662I56400 :: Intel Core i5-6400, 4x 2,7 GHz, boxed, 1151

Item-No.: BX80662I56400
€193,50
€192,80
Category of goods: 0

Intel Core i5-6400, 4x 2.70GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1151
    • Generation
    • Skylake
    • Clock
    • 2.70
    • Turbo
    • 3.30 GHz
    • TDP
    • 65 W
    • Technology
    • Intel® Core® i5 (Skylake)
    • Graphics
    • Intel® HD Graphics 530
    • Level 3 Cache
    • 6144 kB
    • Release
    • Q3/2015
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB
The Intel Core i5-6400 processor, codenamed "Skylake-S" is a quad-core CPU for the 1151 socket and is based on the current generation with the name Skylake. The CPU is clocked at 2,7 GHz and allows a turbo clock of 3.3 GHz with a maximum of 65 W TDP. This Intel Core processor is based on Intel's 14-nm Skylake architecture and represents an enhancement of the previous core processors.

Details:
  • Quad-Core: "Skylake"

  • Operating frequency: 2.70GHz, Turbo: 3.30GHz

  • TDP: 65W

  • Manufacturing process: 14nm

  • Interface: DMI 3.0, 8GT/s

  • L2 cache: 4x 256kB

  • L3 cache: 6MB shared

  • Stepping: R0

  • Launch: 2015/Q3

  • PCIe-Lanes: 16x PCIe 3.0

  • Socket: 1151, max. 1 CPU

  • Memory controller: Dual Channel PC4-17000U/PC3L-12800U (DDR4-2133/DDR3L-1600)

  • Features: SSE4.1, SSE4.2, AVX, AVX2, FMA3, Turbo Boost 2.0


Release: Q3/2015

Please note that not every processor works on every motherboard, even if the socket matches.
In some cases a BIOS update on the motherboard is required.



Manufacturer : INTEL
Factory number : BX80662I56400
Package weight : 0.279 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1151
    • Generation
    • Skylake
    • Clock
    • 2.70
    • Turbo
    • 3.30 GHz
    • TDP
    • 65 W
    • Technology
    • Intel® Core® i5 (Skylake)
    • Graphics
    • Intel® HD Graphics 530
    • Level 3 Cache
    • 6144 kB
    • Release
    • Q3/2015
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 4x 256 kB
Datasheet/manual