reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BX80662I36300T :: Intel Core i3-6300T, 2x 3.3 GHz, boxed, 1151

Item-No.: BX80662I36300T
€167,90
Category of goods: 0

Intel Core i3-6300T, 2x 3.30GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1151
    • Generation
    • Skylake
    • Clock
    • 3.30
    • Turbo
    • - GHz
    • TDP
    • 35 W
    • Technology
    • Intel® Core® i3 (Skylake)
    • Graphics
    • Intel® HD Graphics 530
    • Level 3 Cache
    • 4096 kB
    • Release
    • Q3/2015
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB

The Intel Core i3-6300T processor, codenamed "Skylake", is a power-saving dual-core CPU for the 1151 socket and is based on the current generation with the name Skylake. The CPU clock rate is 3.3 GHz at a maximum 35 W TDP. This Intel Core processor is based on Intel's 14-nm Skylake architecture and represents a further development of the existing Core processors.

Details:
  • Dual core: "Skylake"

  • Clock speed: 3.30 GHz, Turbo: N/A

  • TDP: 35 W

  • Production: 14 nm

  • Interface: DMI 3.0, 8 GT/s

  • L2 cache: 2x 256 kB

  • L3 cache: 4 MB shared

  • Stepping: S0

  • Release: 2015/Q3

  • Graphics: Intel HD Graphics 530, 350 - 950 MHz, HDMI 1.4 + DisplayPort 1.2, max. 3 displays

  • PCIe lanes: 16x PCIe 3.0

  • Socket: 1151, max. 1 CPU

  • Memory controller: Dual Channel PC4-17000U/PC3L-12800U (DDR4-2133/DDR3L-1600), 34.1 GB/s, max. 64 GB, ECC support

  • Features: SSE4.1, SSE4.2, AVX, AVX2, FMA3, Hyper-Threading, VT-x EPT, VT-d, Intel 64, My WiFi, Idle States, EIST, Thermal Monitoring, IPT, AES-NI, Secure Key, XD Bit, Clear Video HD, InTru 3D, Wireless Display


Release: Q3/2015

Please note that not every processor operates on any motherboard, even if the socket matches.
A BIOS update on the motherboard may be required in some cases.



Manufacturer : INTEL
Factory number : BX80662I36300T
Package weight : 0.233 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1151
    • Generation
    • Skylake
    • Clock
    • 3.30
    • Turbo
    • - GHz
    • TDP
    • 35 W
    • Technology
    • Intel® Core® i3 (Skylake)
    • Graphics
    • Intel® HD Graphics 530
    • Level 3 Cache
    • 4096 kB
    • Release
    • Q3/2015
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB
Datasheet/manual