reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BX80662I36098P :: Intel Core i3-6098P, 2x 3.60GHz, boxed

Item-No.: BX80662I36098P
€134,50
Category of goods: 0

Intel Core i3-6098P, 2x 3.60GHz, boxed

  • Product Description
  • Technical information
  • General
    • Socket
    • LGA 1151
    • Generation
    • Skylake
    • Clock
    • 3.60
    • Turbo
    • - GHz
    • TDP
    • 54 W
    • Technology
    • Intel® Core® i3 (Skylake)
    • Graphics
    • Intel® HD Graphics 510
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q4/2015
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB
Details:
  • Dual-Core: "Skylake"

  • Operating frequency: 3.60GHz, Turbo: not available

  • TDP: 54W

  • Manufacturing process: 14nm

  • Interface: DMI 3.0, 8GT/s

  • L2 cache: 2x 256kB

  • L3 cache: 3MB shared

  • Stepping: R0

  • Launch: 2015/Q4

  • Graphics: Intel HD Graphics 510, 350-1050MHz, HDMI + DisplayPort 1.2, max. 3 displays

  • PCIe-Lanes: 16x PCIe 3.0

  • Socket: 1151, max. 1 CPU

  • Memory controller: Dual Channel PC4-17000U/PC3L-12800U (DDR4-2133/DDR3L-1600), 34.1GB/s, max. 64GB, ECC-support

  • Features: SSE4.1, SSE4.2, AVX, AVX2, FMA3, Hyper-Threading, VT-x EPT, VT-d, Intel 64, My WiFi, Idle States, EIST, Thermal Monitoring, IPT, AES-NI, Secure Key, XD bit, clear Video HD, InTru 3D, wireless display



Manufacturer : INTEL
Factory number : BX80662I36098P
Package weight : 0.282 kg
RoHS : conform
Technical information
  • General
    • Socket
    • LGA 1151
    • Generation
    • Skylake
    • Clock
    • 3.60
    • Turbo
    • - GHz
    • TDP
    • 54 W
    • Technology
    • Intel® Core® i3 (Skylake)
    • Graphics
    • Intel® HD Graphics 510
    • Level 3 Cache
    • 3072 kB
    • Release
    • Q4/2015
    • Type
    • Intel processor
    • Assembly
    • Box version including cooler
    • Level 2 Cache
    • 2x 256 kB
Datasheet/manual