reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD FX-8350 :: AMD AM3+ FX-8350, 8x 4.00GHz, boxed

Item-No.: AMD FX-8350
€165,90
Category of goods: 0


AMD FX-8350

  • Product Description
  • Technical information
  • General
    • Design
    • FX
    • Socket
    • AM3+
    • Clock
    • 4.00 / 4.20
    • Level 2 Cache
    • 4x 2048 kB
    • Level 3 Cache
    • 8192 kB
    • Graphics
    • N/A
    • Technology
    • 125 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Modelname
    • Vishera
  • Specials
    • Specification
    • Octa-Core

Meet any challenge — with the top speed and mega-tasking performance of AMD FX processors you are ready for anything.
• A significant boost in performance and speed thanks to overclocking
• AMD Turbo CORE technology for even greater speed when you need it.
• Increase your performance with the controls in the user-friendly AMD OverDrive™ software
• Enjoy stable and smooth performance with impressive energy efficiency thanks to 32-nm manufacturing technology.

AMD FX 8-core processor black edition
• Watch smooth, sharp HD videos.
• Multiple CPU-intensive applications run smoothly.

Details:
• 8-core "Vishera"
• TDP: 125 W
• Production: 32 nm
• L2 cache: 4x 2 MB shared
• L3 cache: 8 MB shared
• HyperTransport: 5.2 GT/s
• Memory controller: Dual-channel PC3-14900U (DDR3-1866), ECC support
• Stepping: C0
• XOP, FMA3, FMA4, F16C, BMI, TBM, SSSE3, SSE4.1, SSE4.2, AVX, AES-NI, CLMUL, NX bit, AMD64, AMD-V, Turbo Core 2.0 (4.20 GHz)
• Unlocked multiplier



Manufacturer : AMD
Factory number : FD8350FRHKBOX
Package weight : 0.657 kg
RoHS : conform
Technical information
  • General
    • Design
    • FX
    • Socket
    • AM3+
    • Clock
    • 4.00 / 4.20
    • Level 2 Cache
    • 4x 2048 kB
    • Level 3 Cache
    • 8192 kB
    • Graphics
    • N/A
    • Technology
    • 125 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Modelname
    • Vishera
  • Specials
    • Specification
    • Octa-Core
Datasheet/manual