reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD AD5350JAHM :: AMD AM1 Athlon 5350 boxed, 4x 2.05 GHz

Item-No.: AMD AD5350JAHM

Category of goods: 0


AMD Athlon 5350, 4x 2.05GHz, boxed

  • Product Description
  • Technical information
  • General
    • Design
    • Athlon
    • Socket
    • AM1
    • Clock
    • 2.05
    • Level 2 Cache
    • 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon HD 8400
    • Technology
    • 25 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Modelname
    • Kabini
  • Specials
    • Specification
    • Quad-Core

Affordable performance for everyday computing
Fun at the push of a button — with a system that quickly and easily boots and loads applications. Enjoy reliable, responsive performance for thousands of software applications, including those that you use to communicate with family and friends.

Details:
• Quad core "Kabini"
• Clock speed: 2.05 GHz, Turbo: N/A
• TDP: 25 W
• Production: 28 nm
• UMI: 2.5 GT/s
• L2 cache: 2 MB shared
• Stepping: KB-A1
• Graphics: AMD Radeon HD 8400, 600 MHz, 128 shaders, 154 GFLOPS
• Memory controller: Single-channel PC3L-12800U (DDR3-1600)
• Features: SSE4a, SSE4.1, SSE4.2, SSSE3, ABM, AES, AVX, BMI, F16C, MMX, AMD64, AMD-V, Cool'n'Quiet



Manufacturer : AMD
Factory number : AD5350JAHMBOX
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Design
    • Athlon
    • Socket
    • AM1
    • Clock
    • 2.05
    • Level 2 Cache
    • 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon HD 8400
    • Technology
    • 25 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Modelname
    • Kabini
  • Specials
    • Specification
    • Quad-Core
Datasheet/manual