reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD A8-7670K :: AMD FM2+ A8-7650K, 4x 3.30 GHz, boxed

Item-No.: AMD A8-7670K
€99,90
Category of goods: 0

AMD A8-7670K Black Edition, 4x 3.60GHz, boxed

  • Product Description
  • Technical information
  • General
    • Design
    • A8
    • Socket
    • FM2+
    • Clock
    • 3.60 / 3.90
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon R7
    • Technology
    • 95 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Model
    • Kaveri
  • Specials
    • Specification
    • Quad-Core

Get more from your system with an AMD A-series APU

AMD have changed the game for PCs by revolutionising the accelerated desktop processor which combines the performance capability of a multi-core CPU with an AMD Radeon graphic card on one energy-efficient chip.

Details:
  • Quad core: "Kaveri"

  • Clock rate: 3.60 GHz, Turbo: 3.90 GHz

  • TDP: 95 W

  • Manufacturing: 28nm

  • Interface: UMI, 5 GT/s

  • L2 cache: 2 x 2 MB shared

  • L3 cache: N/A

  • Stepping: KV-A1

  • Graphics: AMD Radeon R7, 757 MHz, 384 shaders, 581 GFLOPS

  • Memory controller: Dual Channel PC3-17000U (DDR3-2133)

  • Features: SSE4a, SSE4.1, SSE4.2, AES, AVX, CLMUL, XOP, FMA3, FMA4, CVT16, NX bit, AMD64, AMD-V, Cool'n'Quiet, Turbo Core 3.0, AMD Eyefinity, AMD FreeSync, unlocked multiplier




Manufacturer : AMD
Factory number : AD767KXBJCBOX
Package weight : 0.322 kg
RoHS : conform
Technical information
  • General
    • Design
    • A8
    • Socket
    • FM2+
    • Clock
    • 3.60 / 3.90
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon R7
    • Technology
    • 95 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Model
    • Kaveri
  • Specials
    • Specification
    • Quad-Core
Datasheet/manual