reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD A8-6600K :: AMD FM2 A8-6600K, 4x 3.90 GHz, boxed

Item-No.: AMD A8-6600K
€81,95
Category of goods: 0

AMD A8-6600K, 4x 3.90GHz, boxed

  • Product Description
  • Technical information
  • General
    • Design
    • A8
    • Socket
    • FM2
    • Clock
    • 3.90 / 4.20
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon HD 8570D
    • Technology
    • 100 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Model
    • Richland
  • Specials
    • Specification
    • Quad-Core

Choose AMD and get the APU (Accelerated Processing Unit) for your next PC project. AMD's A-series processors combine CPUs with AMD Radeon graphics in a single powerful chip to provide excellent performance and low energy consumption.

Details:
  • Quad core: "Richland"

  • Clock rate: 3.90 GHz, Turbo: 4.20 GHz

  • TDP: 100 W

  • Production: 32 nm

  • Interface: UMI, 5 GT/s

  • L2 cache: 2x 2 MB shared

  • L3 cache: N/A

  • Stepping: RL-A1

  • Graphics: AMD Radeon HD 8570D, 844 MHz, 256 shaders, 432 GFLOPS

  • Memory controller: Dual Channel PC3-14900U (DDR3-1866)

  • Features: SSE4a, SSE4.1, SSE4.2, AES, AVX, CLMUL, XOP, FMA3, FMA4, CVT16, NX bit, AMD64, AMD-V, Cool'n'Quiet, Turbo Core 3.0, AMD Eyefinity, unlocked multiplier




Manufacturer : AMD
Factory number : AD660KWOHLBOX
Package weight : 0.284 kg
RoHS : conform
Technical information
  • General
    • Design
    • A8
    • Socket
    • FM2
    • Clock
    • 3.90 / 4.20
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon HD 8570D
    • Technology
    • 100 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Model
    • Richland
  • Specials
    • Specification
    • Quad-Core
Datasheet/manual