reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD A4-4000 :: AMD FM2 A4-4000, 2x 3.00 GHz, boxed


AMD A4-4000

  • Product Description
  • Technical information
  • General
    • Design
    • A4
    • Socket
    • FM2
    • Clock
    • 3.00 / 3.20
    • Level 2 Cache
    • 1024 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon HD 7480D
    • Technology
    • 65 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Model
    • Richland
  • Specials
    • Specification
    • Dual-Core

Opt for AMD and boost your next PC project with the only Accelerated Processing Unit (APU) worldwide. The AMD processors in the A series combine CPU and GPU in one energy-efficient chip. The result is a superior performance and low power consumption.

Details:
• Dual core "Richland"
• Clock speed: 3.00 GHz, Turbo: 3.20 GHz
• TDP: 65 W
• Production: 32 nm
• UMI: 5 GT/s
• L2 cache: 1 MB shared
• Stepping: RL-A1
• IGP: Radeon HD 7480D, 720 MHz, 128 shaders
• Memory controller: Dual-channel PC3-12800U (DDR3-1600)
• SSE4a, SSE4.1, SSE4.2, AES, AVX, CLMUL, XOP, FMA3, FMA4, CVT16, NX bit, AMD64, AMD-V, Cool'n'Quiet, Turbo Core 3.0, Eyefinity



Manufacturer : AMD
Factory number : AD4000OKHLBOX
Package weight : 0.28 kg
RoHS : conform
Technical information
  • General
    • Design
    • A4
    • Socket
    • FM2
    • Clock
    • 3.00 / 3.20
    • Level 2 Cache
    • 1024 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon HD 7480D
    • Technology
    • 65 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Model
    • Richland
  • Specials
    • Specification
    • Dual-Core
Datasheet/manual