reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD A2-X2-370K :: AMD FM2 Athlon II X2 370K black edition, 2x 4.00 GHz, boxed

Item-No.: AMD A2-X2-370K
€59,50
€57,50
Category of goods: 0

AMD A2-X2-370K

  • Product Description
  • Technical information
  • General
    • Design
    • Athlon II X2
    • Socket
    • FM2
    • Clock
    • 4.00 / 4.20
    • Level 2 Cache
    • 1024 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • N/A
    • Technology
    • 65 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Model
    • Richland
  • Specials
    • Specification
    • Dual-Core

Details:
• Dual core "Richland"
• Clock speed: 4.00 GHz, Turbo: 4.20 GHz
• TDP: 65 W
• Production: 32 nm
• UMI: 5 GT/s
• L2 cache: 1 MB shared
• Stepping: RL-A1
• IGP: Without
• Memory controller: Dual-channel PC3-14900U (DDR3-1866)
• SSE4a, SSE4.1, SSE4.2, AES, AVX, CLMUL, XOP, FMA3, FMA4, CVT16, NX bit, AMD64, AMD-V, Cool'n'Quiet, Turbo Core 3.0, unlocked multiplier



Manufacturer : AMD
Factory number : AD370KOKHLBOX
Package weight : 0.272 kg
RoHS : conform
Technical information
  • General
    • Design
    • Athlon II X2
    • Socket
    • FM2
    • Clock
    • 4.00 / 4.20
    • Level 2 Cache
    • 1024 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • N/A
    • Technology
    • 65 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Model
    • Richland
  • Specials
    • Specification
    • Dual-Core
Datasheet/manual