reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD A10-7870K :: AMD FM2+ A10-7870K, 4x 3.90GHz, boxed

Item-No.: AMD A10-7870K
€149,95
Category of goods: 0

AMD A10-7870K Black Edition, 4x 3.90GHz, boxed

  • Product Description
  • Technical information
  • General
    • Design
    • A10
    • Socket
    • FM2+
    • Clock
    • 3.90 / 4.10
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon R7
    • Technology
    • 95 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Model
    • Kaveri
  • Specials
    • Specification
    • Quad-Core
Discover technology that's built to handle virtually everything you throw at it with the elite quad-core performance and responsive design of AMD APU-based desktop PCs. Bring your digital world to life with intuitive gesture and touch controls and enjoy an immersive gaming experience with AMD Radeon™ HD Graphics, all in a sleek, high-end desktop.

Details:
  • Quad-Core: "Kaveri"

  • Operating frequency: 3.90GHz, Turbo: 4.10GHz

  • TDP: 95W

  • Manufacturing process: 28nm

  • Interface: UMI, 5GT/s

  • L2 cache: 2x 2MB shared

  • L3 cache: not available

  • Stepping: JC-A1

  • Graphics: AMD Radeon R7, 866MHz, 512 Shader, 887GFLOPS

  • Memory controller: Dual Channel PC3-17000U (DDR3-2133)

  • Features: SSE4a, SSE4.1, SSE4.2, AES, AVX, CLMUL, XOP, FMA3, FMA4, CVT16, NX bit, AMD64, AMD-V, Cool'n'Quiet, Turbo Core 3.0, AMD Eyefinity, AMD FreeSync, unlocked multiplier



Manufacturer : AMD
Factory number : AD787KXDJCBOX
Package weight : 0.459 kg
RoHS : conform
Technical information
  • General
    • Design
    • A10
    • Socket
    • FM2+
    • Clock
    • 3.90 / 4.10
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon R7
    • Technology
    • 95 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Model
    • Kaveri
  • Specials
    • Specification
    • Quad-Core
Datasheet/manual