reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD A10-6800K :: AMD FM2 A10-6800K black edition, 4x 4.10 GHz, boxed

Item-No.: AMD A10-6800K
€114,95
Category of goods: 0

AMD A10-6800K

  • Product Description
  • Technical information
  • General
    • Design
    • A10
    • Socket
    • FM2
    • Clock
    • 4.10 / 4.40
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon HD 8670D
    • Technology
    • 100 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Modelname
    • Richland
  • Specials
    • Specification
    • Quad-Core

Details:
• Quad core "Richland"
• Clock speed: 4.10 GHz, Turbo: 4.40 GHz
• TDP: 100 W
• Production: 32 nm
• UMI: 5 GT/s
• L2 cache: 2x 2 MB shared
• Stepping: RL-A1
• IGP: Radeon HD 8670D, 844 MHz, 384 shaders
• Memory controller: Dual-channel PC3-17066U (DDR3-2133)
• SSE4a, SSE4.1, SSE4.2, AES, AVX, CLMUL, XOP, FMA3, FMA4, CVT16, NX bit, AMD64, AMD-V, Cool'n'Quiet, Turbo Core 3.0, Eyefinity, unlocked multiplier



Manufacturer : AMD
Factory number : AD680KWOHLBOX
Package weight : 0.325 kg
RoHS : conform
Technical information
  • General
    • Design
    • A10
    • Socket
    • FM2
    • Clock
    • 4.10 / 4.40
    • Level 2 Cache
    • 2x 2048 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • AMD Radeon HD 8670D
    • Technology
    • 100 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Modelname
    • Richland
  • Specials
    • Specification
    • Quad-Core
Datasheet/manual