reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMD A-X4-845 :: AMD FM2+ Athlon X4 845

Item-No.: AMD A-X4-845
€69,30
Category of goods: 0

AMD Athlon X4 845, 4x 3.50GHz, boxed

  • Product Description
  • Technical information
  • General
    • Design
    • A4
    • Socket
    • FM2+
    • Clock
    • 3.50 / 3.80
    • Level 2 Cache
    • 2x 1024 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • N/A
    • Technology
    • 65 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Model
    • Carrizo
  • Specials
    • Specification
    • Quad-Core

Achieve more in less time and expand your digital world with the multi-core performance and energy-efficiency of desktop systems with AMD Athlon processors.

Details:
  • Type: Quad core "Carrizo"
  • Base speed: 3.50 GHz
  • Turbo speed: 3.80 GHz
  • TDP: 65 W
  • Process: 28 nm
  • Interface: UMI, 5 GT/s
  • L2 cache: 2x 1 MB shared
  • L3 cache: N/A
  • IGP: N/A
  • IGP speed: N/A
  • IGP interface: N/A
  • IGP processing power: N/A
  • PCIe 3.0 lanes: 8x
  • Socket: FM2+, max. 1 CPU
  • Memory controller: Dual Channel PC3-17000U (DDR3-2133)
  • Features: SSE4a, SSE4.1, SSE4.2, AES, AVX, CLMUL, XOP, FMA3, FMA4, CVT16, NX bit, AMD64, AMD-V, Cool'n'Quiet, Turbo Core 3.0




Manufacturer : AMD
Factory number : AD845XACKASBX
Package weight : 0.542 kg
RoHS : conform
Technical information
  • General
    • Design
    • A4
    • Socket
    • FM2+
    • Clock
    • 3.50 / 3.80
    • Level 2 Cache
    • 2x 1024 kB
    • Level 3 Cache
    • N/A kB
    • Graphics
    • N/A
    • Technology
    • 65 W TDP
    • Assembly
    • Box version including fan
    • Type
    • AMD processor
    • Bit
    • 64
    • Model
    • Carrizo
  • Specials
    • Specification
    • Quad-Core
Datasheet/manual