reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECTALK PRO :: PMR wireless device black/IP54

Item-No.: TECTALK PRO
€129,35
Category of goods: 0


TECTALK PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Radio device
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Black
    • Accessory
    • Charger, battery, bag
  • Specials
    • Range
    • 5000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • Battery
  • Packaging
    • Packaging
    • 1 radio device
  • Measures
    • Width
    • 63 mm
    • Height
    • 98 mm
    • Depth
    • 31 mm
  • Weights
    • Weight
    • 185 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Albrecht Tectalk PRO XL

The handy Tectalk PRO impresses professional users in particular with its extremely robust metal housing, which is water protected according to the IP 54 standard. The priority channel can be reached via the red button on the top of the housing.
If "undisturbed" calls are required, 38 CTCSS and 83 DCS coding possibilities are available per channel.
No free hands to press the Send button? The practical voice control makes ''hands-free'' transmission possible.
Toll-free calls on eight channels with a maximum range of 5 km.
The Tectalk PRO is a reliable partner to have anywhere you want to save on unnecessary journeys.
zuverlässiger Partner.

Functions:
• 8 channels
• Switchable transmission output high/low
• Hands-free function (Vox)
• Room monitoring (including during the charging process)
• 38 CTCSS/83 DCS coding possibilities per channel
• IP 54 water-resistant
• Priority channel (accessed directly via the red button)
• Aluminium die-cast frame
• Lithium ion battery with 1100 mAh/approx. 16 hours battery power
• Dimensions: H: 98 mm, B: 63 mm, D: 31 mm
• Weight: 185 g

Included in delivery: intelligent charger,
lithium-ion battery and case



Manufacturer : ALBRECHT
Factory number : 29786
Package weight : 0.901 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio device
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Black
    • Accessory
    • Charger, battery, bag
  • Specials
    • Range
    • 5000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • Battery
  • Packaging
    • Packaging
    • 1 radio device
  • Measures
    • Width
    • 63 mm
    • Height
    • 98 mm
    • Depth
    • 31 mm
  • Weights
    • Weight
    • 185 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual